
Carbon film fixed resistor, 1W power rating, 220 ohm resistance with 5% tolerance. Features a 500V operating voltage and a wide temperature range from -55°C to 155°C. This through-hole mount component has axial leads and a 5mm diameter by 12mm length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 5mm |
| ELV | Compliant |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
