
Through-hole mount, axial leaded carbon film fixed resistor with 470 ohm resistance and 5% tolerance. Features 1W maximum power dissipation and a 500V operating supply voltage. This component operates within a temperature range of -55°C to 155°C and has a voltage rating of 500V DC. The axial package measures 5mm in diameter and 12mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CFR100J470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5mm |
| ELV | Compliant |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR100J470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
