
Axial leaded, through-hole mount carbon film fixed resistor with 10kΩ resistance and 5% tolerance. Features a 200V DC rated voltage, 0.25W (250mW) power dissipation, and a temperature coefficient of 450ppm/°C. Operating temperature range is -55°C to +155°C. The component has axial terminations with a lead diameter of 0.45mm and a body measuring 3.5mm in length and 1.85mm in diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CFR16J10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 1.85mm |
| ELV | Compliant |
| Lead Diameter | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR16J10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
