
Through-hole carbon film fixed resistor with 120 Ohm resistance and 5% tolerance. Features axial mounting, 2 terminations, and a 200V DC rated voltage. Maximum power dissipation is 250mW, with an operating temperature range of -55°C to 155°C. The component has a 1.85mm diameter and 3.5mm length, supplied in cut tape packaging.
Sign in to ask questions about the TE Connectivity CFR16J120R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CFR16J120R technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR16J120R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
