
Axial leaded, through-hole mount fixed resistor featuring carbon film technology. This component offers a resistance of 150 ohms with a 5% tolerance and a power dissipation rating of 250mW. Designed for operation up to 200V, it operates within a temperature range of -55°C to 155°C. The resistor has a diameter of 1.85mm and a length of 3.5mm, with axial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CFR16J150R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CFR16J150R technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR16J150R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
