
Through-hole carbon film resistor with 1k Ohm resistance and 5% tolerance. Features axial mounting, 200V voltage rating, and 250mW power dissipation. Operates from -55°C to 155°C with a temperature coefficient of -450ppm/°C to 0ppm/°C. RoHS compliant with a 3.5mm length and 1.85mm diameter.
Sign in to ask questions about the TE Connectivity CFR16J1K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CFR16J1K0 technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR16J1K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.