
Axial leaded, through-hole mount fixed resistor featuring carbon film technology. Delivers 220 ohm resistance with a 5% tolerance and a 200V DC rated voltage. Rated for 0.25W (250mW) maximum power dissipation, operating from -55°C to +155°C. This component has a 1.85mm diameter and 3.5mm length, with axial terminations. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity CFR16J220R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CFR16J220R technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR16J220R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.