Axial leaded, through-hole mount fixed resistor with 3.9kΩ resistance and 5% tolerance. Features 2W power dissipation and a 500V operating voltage rating. Constructed with carbon film technology, it operates within a temperature range of -55°C to 155°C. The component has an axial package with a 5.5mm diameter and 16mm length, supplied on tape and reel.
TE Connectivity CFR200J3K9 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| ELV | Compliant |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.9kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR200, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR200J3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.