220 Ohm, 0.33W carbon film fixed resistor with 5% tolerance and 250V voltage rating. Features axial leaded, through-hole mounting with a diameter of 2.5mm and length of 6.8mm. Operates across a temperature range of -55°C to 155°C with a power dissipation of 333mW. RoHS compliant and supplied on tape and reel.
TE Connectivity CFR25J220R technical specifications.
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR25J220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.