The TE Connectivity CFR25J820R is a 250V thin film axial resistor with a resistance of 820 ohms and a tolerance of 5%. It has a maximum power dissipation of 333mW and is compliant with ELV and RoHS regulations. The resistor is packaged in a tape and reel format with 4000 units per package and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TE Connectivity CFR25J820R technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR25, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR25J820R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.