
Axial leaded, through-hole mount carbon film fixed resistor with 8.2 kΩ resistance and 5% tolerance. Features a 250V DC rated voltage, 0.33W (333mW) power dissipation, and a temperature coefficient of 450ppm/°C. Operating temperature range is -55°C to +155°C. The component has a 2.5mm diameter and 6.8mm length, with axial terminations.
Checking distributor stock and pricing after the page loads.
TE Connectivity CFR25J8K2 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR25, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
