
Axial leaded, through-hole mount carbon film fixed resistor. Features 10kΩ resistance with a 5% tolerance and a 350V operating voltage rating. Rated for 0.5W (500mW) maximum power dissipation, with an operating temperature range of -55°C to 155°C. The component has a 3mm diameter and 9mm length, with axial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CFR50J10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3mm |
| ELV | Compliant |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR50J10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
