The TE Connectivity CFR50J10K/S is a 10kR thin film axial leaded resistor with a voltage rating of 350V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is compliant with ELV and RoHS regulations. The resistor is packaged in a tape and reel format and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity CFR50J10K/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CFR50J10K/S technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR50J10K/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.