General purpose fixed resistor featuring carbon film technology. 0.5W power dissipation with a 120 ohm resistance and 5% tolerance. Rated for 350V operating supply voltage. Axial leaded, through-hole mount package with dimensions of 3mm diameter and 9mm length. Operates across a temperature range of -55°C to 155°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity CFR50J120R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CFR50J120R technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| ELV | Compliant |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR50J120R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.