
Through-hole carbon film fixed resistor with 1k Ohm resistance and 5% tolerance. Features axial mounting, 500mW power dissipation, and a 350V voltage rating. Operating temperature range spans -55°C to 155°C with a temperature coefficient of -450ppm/°C to 0ppm/°C. Axial package measures 3mm in diameter and 9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CFR50J1K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3mm |
| ELV | Compliant |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR50J1K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.