The TE Connectivity CFR50J5R6 is a 350V 5.6R 5% axial leaded fixed resistor with a maximum operating temperature range of -55°C to 155°C. It is compliant with ELV and RoHS regulations. The resistor is packaged in tape and reel format and has a maximum power dissipation of 500mW. It is a thin film resistor with a resistance tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CFR50J5R6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR50J5R6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.