
The CGB-38-70050M is a time delay relay from TE Connectivity with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a contact current rating of 10A and a maximum voltage rating of 277V AC. The relay is non-compliant with ELV and not RoHS compliant. It features a DPDT throw configuration and is mounted via a socket.
Sign in to ask questions about the TE Connectivity CGB-38-70050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CGB-38-70050M technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CG |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CGB-38-70050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
