The TE Connectivity CGB7012-SC-0G00 is a single-channel amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 6V. The amplifier has a power dissipation of 650mW and is packaged in a SOT-89 case. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity CGB7012-SC-0G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CGB7012-SC-0G00 technical specifications.
| Package/Case | SOT-89 |
| Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGB7012-SC-0G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
