
Surface mount chip resistor featuring metal foil technology for current sensing applications. Offers 0.01 ohm resistance with a 5% tolerance and a power rating of 1W. Operating temperature range spans from -55°C to 125°C. Housed in a 2615 (6438) SMD/SMT case with dimensions of 6.48mm (L) x 3.81mm (W) x 2.84mm (H). Moisture resistant and RoHS compliant.
Sign in to ask questions about the TE Connectivity CGSSL1R01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CGSSL1R01J technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6438 |
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 2.84mm |
| Length | 6.48mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 100mV |
| DC Rated Voltage | 100mV |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGSSL1R01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.