
Surface mount chip resistor featuring metal foil technology for current sensing applications. This component offers a resistance of 0.022 ohms with a 5% tolerance and a power rating of 2W. Designed for surface mounting, it measures 6.48mm in length, 3.81mm in width, and 2.84mm in height, utilizing a 2615 imperial case code. It is moisture resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CGSSL1R022J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CGSSL1R022J technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6438 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 2.84mm |
| Length | 6.48mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 148mV |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGSSL1R022J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.