Surface mount chip resistor featuring metal foil technology for current sensing applications. This 2-terminal component offers a resistance of 0.051 ohms with a 5% tolerance. Rated for 2W power dissipation, it operates with a voltage rating of 226mV and boasts a low temperature coefficient of 50ppm. The 2615 (6438 metric) SMD case provides moisture resistance and is supplied in tape and reel packaging.
TE Connectivity CGSSL1R051J technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6438 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 2.84mm |
| Length | 6.48mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 51mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 226mV |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGSSL1R051J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.