
The CHB-38-30001 is a 24V AC coil voltage time delay relay with a contact current rating of 10A. It features a silver and cadmium contact material and a maximum operating temperature of 55°C. The relay is non-ELV compliant and not lead-free. It has a maximum voltage rating of 277V AC and 30V DC, and is suitable for socket mount applications.
Sign in to ask questions about the TE Connectivity CHB-38-30001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CHB-38-30001 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CH |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CHB-38-30001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
