
DPDT time delay relay with an on-delay function, featuring a 10A contact current rating and 30VDC contact voltage rating. Coil power consumption is 3000mW, with an AC actuating system and 24V AC coil voltage. Contact material is Silver/Cadmium, and the relay offers a programmable time delay range of 1-180 seconds. Mounting is via socket, with plug termination. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CHB-38-30003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA |
| Body Material | Plastic |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Contacts | 8 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CH |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CHB-38-30003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
