
DPDT time delay relay with socket mount termination. Features a 10A contact current rating and 30VDC contact voltage rating. Offers an adjustable time delay range of 1-180 seconds. Operates with a 120VAC coil voltage and has a coil power consumption of 3000mW. Contact material is silver with cadmium. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CHB-38-70003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Number of Contacts | 8 |
| Output Current | 10A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CH |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CHB-38-70003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
