
The CHB-38-80001 is a 240V 10A DPDT time delay relay from TE Connectivity. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is socketable and has a termination of plug. It is not RoHS compliant and its Reach SVHC compliance is unknown.
TE Connectivity CHB-38-80001 technical specifications.
| Coil Voltage (AC) | 240V |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Nominal Input Voltage (AC) | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CH |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CHB-38-80001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
