
This 1kV wirewound power resistor features a 22R resistance value with a 5% tolerance. It is designed for chassis mount applications and is packaged as a loose piece. The resistor is compliant with RoHS regulations and has a maximum operating temperature of 372°C. With a maximum power dissipation of 1kW, this resistor is suitable for high-power applications.
Sign in to ask questions about the TE Connectivity CJT100022RJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CJT100022RJJ technical specifications.
| ELV | Compliant |
| Height | 50mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 400mm |
| Max Operating Temperature | 372°C |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT100022RJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.