
Wirewound power resistor with 4.7 Ohm resistance and 5% tolerance, designed for chassis mounting. Features a robust aluminum package with dimensions of 400mm length, 107mm width, and 50mm height, and 500mm wire leads for termination via solder. This component offers a maximum power dissipation of 1kW and a voltage rating of 1kV, with a maximum operating temperature of 372°C. It is RoHS compliant.
Sign in to ask questions about the TE Connectivity CJT10004R7JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CJT10004R7JJ technical specifications.
| Package/Case | Aluminum |
| Depth | 50mm |
| ELV | Compliant |
| Height | 50mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 400mm |
| Max Operating Temperature | 372°C |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT10004R7JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.