
This 1kV 12R 5% wirewound power resistor is a chassis mount device with a maximum power dissipation of 100W. It is available in a bulk packaging with 10 units per package. The resistor is RoHS compliant and features wire leads for mounting. The resistor is designed for use in high-voltage applications and is suitable for use in a variety of industries.
TE Connectivity CJT10012RJJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 165mm |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 12R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT10012RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.