The CJT1001R0JJ is a 1kV 1R 5% power resistor with a chassis mount design. It features wire leads and is available in bulk packaging. The resistor is compliant with ELV and RoHS regulations. It has a maximum power dissipation of 100W and a resistance value of 1 ohm. The CJT1001R0JJ is suitable for high-voltage applications and is available in a quantity of 10.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 165mm |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |