TE Connectivity's CJT1005R6JJ is a 1kV 5.6R 5% wirewound power resistor with a maximum power dissipation of 100W. It is available in a bulk packaging with 10 units per package. The resistor is mounted via chassis mount and features wire leads. It is compliant with ELV and RoHS regulations.
TE Connectivity CJT1005R6JJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 165mm |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5.6R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT1005R6JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.