
This 1kV wirewound power resistor features a 15 ohm resistance with a 5% tolerance. It is constructed from aluminum and has a wire lead style. The resistor is designed for chassis mount applications and is available in a loose piece packaging format. The CJT series from TE Connectivity is compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 50mm |
| Lead/Base Style | Wire Leads |
| Length | 450mm |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Loose Piece |
| Resistance | 15R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 107mm |
| RoHS | Compliant |