This 1kV power resistor features a 1.2kR resistance value with a 5% tolerance. It is designed for chassis mount applications and is available in bulk packaging. The resistor is constructed with wire leads and has a maximum power dissipation of 1.2kW. It is compliant with ELV regulations and RoHS standards.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Height | 50mm |
| Lead/Base Style | Wire Leads |
| Length | 450mm |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 107mm |
| RoHS | Compliant |