This general purpose power resistor has a voltage rating of 1kV and a maximum power dissipation of 1.2kW. It features a resistance of 4.7 ohms with a tolerance of 5%. The resistor is mounted via chassis mount and has wire leads. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Height | 50mm |
| Lead/Base Style | Wire Leads |
| Length | 450mm |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 4.7R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 107mm |
| RoHS | Compliant |