This 1kV wirewound power resistor has a resistance of 10 ohms and a tolerance of 5%. It is designed for chassis mount applications and has a maximum power dissipation of 120W. The resistor is packaged in bulk and is compliant with ELV and RoHS regulations.
TE Connectivity CJT12010RJJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 190mm |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT12010RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.