This 1kV wirewound power resistor features a 15 ohm resistance with a 5% tolerance. It is designed for chassis mount applications and has a maximum power dissipation of 120 watts. The resistor is available in bulk packaging with 10 units per package.
TE Connectivity CJT12015RJJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 190mm |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 15R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT12015RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.