This 1kV wirewound power resistor is a single component with a resistance of 18 ohms and a tolerance of 5%. It is designed for chassis mount applications and has a maximum power dissipation of 120 watts. The resistor is packaged in bulk and is available in quantities of 10. It is compliant with ELV regulations and is also RoHS compliant.
TE Connectivity CJT12018RJJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 190mm |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 18R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT12018RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.