
TE CONNECTIVITY / CGS CJT150010RJJ Through Hole Resistor, 10 ohm, 1 kV, 1.5 kW, 5%, CJT Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CJT150010RJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 50mm |
| Lead Length | 500mm |
| Length | 485mm |
| Max Operating Temperature | 419°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT150010RJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.