This 1kV power resistor from TE Connectivity features a resistance of 470 ohms with a tolerance of 5%. It is designed for chassis mount applications and has a maximum power dissipation of 1.5kW. The resistor is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity CJT1500470RJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CJT1500470RJJ technical specifications.
| ELV | Compliant |
| Height | 50mm |
| Lead Diameter | 4mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 485mm |
| Max Operating Temperature | 419°C |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT1500470RJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.