This wirewound power resistor has a resistance of 15 ohms with a tolerance of 5% and a maximum power dissipation of 60 watts. It is designed for chassis mount applications and is available in a loose piece packaging with 10 units per package. The resistor is RoHS compliant and has a voltage rating of 1 kilovolt. It measures 40mm in height, 20mm in width, and 115mm in length, with wire leads for connection.
TE Connectivity CJT6015RJJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 115mm |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 15R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT6015RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.