This wirewound power resistor is rated for 1kV and has a resistance of 18 ohms with a tolerance of 5%. It can dissipate up to 60 watts of power and is designed for chassis mount applications. The resistor is available in a packaging quantity of 10 loose pieces.
TE Connectivity CJT6018RJJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Lead/Base Style | Wire Leads |
| Length | 115mm |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 18R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT6018RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.