This 220 ohm wirewound power resistor has a maximum power dissipation of 800 watts and is rated for a DC voltage of 1 kilovolt. It features a 5% tolerance and is compliant with RoHS regulations. The resistor is packaged as a loose piece and has a wire lead style with a diameter of 4mm and a length of 500mm.
TE Connectivity CJT800220RJJ technical specifications.
| ELV | Compliant |
| Height | 61mm |
| Lead Diameter | 4mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 400mm |
| Max Operating Temperature | 311°C |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 6 |
| Packaging | Loose Piece |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT800220RJJ to view detailed technical specifications.
No datasheet is available for this part.