
Wirewound power resistor with 22 ohm resistance and 5% tolerance. Features a 1kV voltage rating and 800W maximum power dissipation. Chassis mountable with wire leads, housed in a ceramic package. Operating temperature up to 311°C.
TE Connectivity CJT80022RJJ technical specifications.
| Package/Case | Ceramic |
| ELV | Compliant |
| Height | 61mm |
| Lead Diameter | 4mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 400mm |
| Max Operating Temperature | 311°C |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT80022RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
