This 1kV wirewound power resistor features a 4.7 ohm resistance with a 5% tolerance. It is designed for chassis mount applications and is packaged as a loose piece. The resistor has a maximum power dissipation of 800W and can operate at temperatures up to 311°C. It is compliant with ELV and RoHS regulations.
TE Connectivity CJT8004R7JJ technical specifications.
| ELV | Compliant |
| Height | 61mm |
| Lead Diameter | 4mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 400mm |
| Max Operating Temperature | 311°C |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 6 |
| Packaging | Loose Piece |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT8004R7JJ to view detailed technical specifications.
No datasheet is available for this part.