
DPDT ON-DELAY TIME DELAY RELAY featuring a 0.1-10 second adjustable time range. This socket-mount relay offers a 10A contact current rating at 30VDC and 277VAC, with a 3000mW coil power consumption. The actuating system is AC, with a nominal input voltage of 120VAC. Contact material is Silver/Cadmium, and operating temperature ranges from -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CKB-38-70010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CKB-38-70010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
