
DPDT ON-DELAY time delay relay with a 0.6-60 second adjustable range. Features a 120VAC coil voltage and 3000mW coil power consumption. Contact ratings include 10A at 30VDC and 277VAC, with silver/cadmium contact material. Socket mountable for easy integration. Operating temperature range from -10°C to 55°C.
Sign in to ask questions about the TE Connectivity CKB-38-70060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CKB-38-70060 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CKB-38-70060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
