
DPDT ON-DELAY time delay relay with a 1.2-120 second adjustable range. Features a 120VAC coil with 3000mW power consumption and 1R resistance. Contacts are rated for 10A at 30VDC and 277VAC, with silver-cadmium contact material. Socket mountable with plug termination. Operating temperature range from -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |