
This is a 120V AC relay with a coil resistance of 1 ohm and a maximum current rating of 10 amps. It is designed for socket mount and has a maximum operating temperature of 55°C. The relay is not compliant with ELV standards and is not lead-free. It is available in a bulk packaging and has a throw configuration of double pole double throw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CKB-38-70180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Package/Case | 120 |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CKB-38-70180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.