This relay has a contact current rating of 10A and a maximum operating temperature of 55°C. It is rated for a maximum voltage of 277V AC and 30V DC. The relay is a DPDT type with a coil resistance of 3R and a coil voltage of 120V AC. It is not compliant with ELV regulations and is not lead-free. The relay is mounted via a socket and has a termination type of plug.
Sign in to ask questions about the TE Connectivity CKB-38-78060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CKB-38-78060 technical specifications.
| Actuating System | AC |
| Coil Resistance | 3R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CKB-38-78060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.