
DPDT time delay relay with a 0.1-10 second adjustable on-delay timing function. Features a 10A contact current rating at 30VDC and 277VAC, with silver-cadmium contact material. Operates with a 120VAC coil voltage and 3000mW coil power consumption. Socket mountable with plug termination, suitable for AC actuating systems. UL and CSA approved, with a temperature range of -10°C to 55°C.
Sign in to ask questions about the TE Connectivity CKF-38-70010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CKF-38-70010 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Resistance | 2R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Number of Contacts | 11 |
| Output Current | 10A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CKF-38-70010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
