
DPDT off-delay timer relay with a 0.1-10 second adjustable time delay. Features a 120VAC coil with 3000mW power consumption and 4 ohms resistance. Contacts rated for 10A at 30VDC, with a maximum AC voltage rating of 277V. Socket mount termination for easy installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CKF-38-78010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Resistance | 4R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CKF-38-78010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.